Osram BELAGO 1.2 Dot Pattern Illuminator VCSEL

OSRAM BELAGO 1.2 Dot Pattern Illuminator VCSEL is a compact and efficient infrared illuminator designed for advanced stereoscopic imaging applications. These illuminators offer dimensions of 4.2mm x 3.6mm x 3.325mm, and it features a high-contrast, high-density dot pattern that enhances depth perception in low-texture environments. The BELAGO 1.2 dot pattern illuminator VCSEL is reflow compatible for easy assembly and integrates an eye-safe feedback loop. These illuminators provide a maximum forward voltage of 3V and continuous power dissipation of 1000mW. Typically used for robotics, factory automation, and mobile 3D sensors.

Features

  • Compact design 
  • Eye-safe feedback loop monitors lens or package damage
  • High-contrast, high-density dot pattern enhances depth perception
  • Operates effectively in low-texture environments
  • Reduces computational load for stereo-matching algorithms
  • Reflow compatible for straightforward assembly

Applications

  • 3D sensing
  • Access control and security
  • Authentication
  • Factory automation
  • Front facing 3D cameras
  • Machine vision
  • Medical imaging
  • Robotics

Technical Specifications

Parameters Values
Package Size 4.2mm x 3.6mm x 3.325mm
Maximum Forward Voltage 3V
Maximum Reverse Current 10µA
Maximum Continuous Power Dissipation 1000mW
Maximum Forward Current 7A