Osram AS1170 2-channel LED and VCSEL driver ICs

OSRAM AS1170 2-channel LED and VCSEL driver ICs featuring a high-efficiency DC-DC boost converter and two independent current sinks. These devices integrate multiple protection features such as overvoltage, overtemperature, undervoltage, flash timeout, and short-circuit protection to ensure reliable operation. The AS11702-channel LED and VCSEL driver ICs support output currents of up to 2000mA and feature an I²C interface for flexible configuration and monitoring. These components support a maximum supply voltage of 4.4V and operate within a temperature range from -30°C to +85°C. Typical applications include 3D sensing, handheld scanners, and safety signage. 

Features

  • Automatic current adjustment 
  • Dual independent current sinks
  • High-efficiency 4MHz fixed-frequency DC-DC boost converter
  • Independent channel control 
  • Load-balancing function 
  • Soft-start and soft ramp-down functionality

Applications

  • 3D sensing
  • Flash/torch/video light for smartphones
  • Handheld scanners
  • Safety signage

Technical Specifications

Parameters Values
Package Dimensions 2.25mm × 1.5mm × 0.6mm
Supply Voltage Range 2.7V to 4.4V
Maximum Shutdown Current 2µA
Operating Temperature Range -30°C to +85°C
Maximum Output Current Up to 2000mA
Typical Operating Frequency 4MHz