Osram OSLON UV 3636 LEDs

OSRAM OSLON UV 3636 LEDs are available in ceramic package with integrated glass cover, and offer AlGaN based flip chip technology. These OSLON UV 3636 LEDs allows a flexible design for any application which requires UV-C radiation. These LEDs operate at temperatures ranging from -40°C to +60°C, and offer high electric power of 1.9W. Typical applications include agriculture, horticulture, and UV-C treatment.

Features

  • Availabe in ceramic package with integrated glass cover
  • ESD: 5kV according to ANSI/ESDA/JEDEC JS-001 (HBM)
  • Offer AlGaN based flip chip technology
  • Offer operating temperature range of -40°C to +60°C

Applications

  • Agriculture
  • Horticulture
  • UV-C treatment