Osram Oslon SSL 120 Hyper Red LEDs

Osram OSLON SSL 120 Hyper Red LEDs are a convenient alternative for lighting applications with high demands. These LEDs comes with wide viewing angle of 120°C where many applications do not need additional secondary optics. OSLON SSL LEDs are available with well known superior robustness, high reliability, long lifetime, low thermal resistance. Typical applicatiosn include accent lighting, effect lighting, and horticultural lighting.

Features

  • Corrosion robustness superior corrosion robustness
  • Color: 660nm (hyper red)
  • Lumen maintenance test results according to IESNA LM-80 available
  • Package SMT ceramic with silicone resin and silicone lens
  • Photosythetic photon flux typical 2.32μmol/s
  • Radiant flux typical 425mW
  • Viewing angle at 50% at 120°C

Applications

  • Accent and effect lighting
  • Horticultural Lighting