OSRAM OSLON SSL 120 LEDs are high-performance lighting solutions and provide superior robustness and reliability. These LEDs offer a low thermal resistance and an impressive long lifetime and ensure high efficiency and consistent performance. The OSLON SSL 120 LEDs are encased in a durable SMT ceramic package with a silicone lens and feature a typical radiation angle of 120° and a corrosion robustness class of 3B. These LEDs are engineered to withstand harsh environments and are typically used in horticulture applications.
Osram OSLON SSL 120 LEDs
Features
- 120° radiation angle for wide light distribution
- Available in different radiant flux options
- Corrosion robustness class of 3B for reliability
- High efficiency for optimal performance
- Long lifetime
- Low thermal resistance
- Operating temperature ranges from -40°C to +125°C
- Provides optimal photosynthetic photon flux
- SMT ceramic package
- Typical photosynthetic photon flux is 2.78μmol/s
- Typical radiant efficiency is 74%
- Typical radiant flux is 739mW
Applications
- Architecture
- Horticulture lighting