OSRAM OSLON Square High Power LEDs come with superior robustness and long lifetime. The OSLON square high power LEDs are available with wide range of CCT selection and extendable range of current driving condition. These LEDs offer very low thermal resistance and binned at 85°C, and feature superior robustness and long lifetime. Typical applications include agriculture, entertainment, horticulture, indoor lighting, outdoor and industrial lighting.
Osram OSLON Square High Power LEDs
Features
- Available with CRI 70, 80, 90
- Best color over angle in the industry
- Binned at 85°C
- Extendable range of current driving condition
- Horticulture colors
- Superior robustness and long lifetime
- Very low thermal resistance
- Wide range of CCT selection
Applications
- Agriculture
- Entertainment
- Horticulture
- Indoor lighting
- Outdoor and industrial lighting