Osram LS H9PP OSLON Black Flat LEDs

OSRAM LS H9PP OSLON Black Flat LEDs are small size high-flux LEDs designed for slim designs and feature an SMD epoxy package. These LEDs feature thinfilm chip technology, corrosion robustness class 3B, and a 120° lambertian radiation pattern. The LS H9PP OSLON LEDs operate within a temperature range from -40°C to +125°C and offer a maximum forward current of 1000mA. These devices are AEC-Q102 qualified, provide 8kV ESD protection, and are typically used in custom tuning applications.

Features

  • 8kV ESD withstand voltage
  • 120° Lambertian radiation pattern
  • AEC-Q102 qualified
  • Corrosion robustness class 3B
  • Operating temperature ranges from -40°C to +125°C
  • SMD epoxy package construction
  • Super-red light emission
  • Thinfilm chip technology
  • Typical Peak Wavelength of 645nm

Applications

  • Custom tuning