OSRAM OSCONIQ S 5050 High Power LEDs are robust, long-life LEDs with high efficacy performance combined with DLC premium lifetime offered in minimum to standard CRI whites. The OSCONIQ S 5050 LEDs provide enhanced corrosion resistance, improved ESD protection, fully compatible solder pads, and symmetrical luminance. The lead frame package features extra protective coatings and plating layers in a 5.0mm x 5.0mm x 0.07mm package. Typical applications include highbay industrial, street/tunnel/outdoor lighting, and entertainment.
Osram OSCONIQ S 5050 High Power LEDs
Features
- Best-in-class color-over-angle and color stability
- Enhanced corrosion stability per IEC Std, meeting L95 at +40°C, 80%, 15ppm, 96hrs
- ESD protection up to 8kV
- Fully solder pad compatible to 5050 EMC competitors
- High lm/kg enables lighter and smaller designs
- Optimized for high efficacy luminaires at 1W to 2W conditions
- Optimum illuminance with symmetrical light output
- Superior lifetime L70B50 >100khrs Ts +85°C 150mA/chip
Applications
- Agriculture and horticulture
- Entertainment
- Indoor lighting
- Outdoor and industrial lighting