OSRAM OSCONIQ C 2424 High Power LEDs are housed in a compact 2.4mm x 2.4mm x 0.6mm footprint and are available in the three main CRIs: CRI 70, CRI 80, and CRI 90. These LEDs have high efficiency and flux output, with exceptional thermal dissipation across a wide current drive range. The LEDs use the OSCONIQ P platform, guaranteeing high reliability within a robust package design and Electrostatic Discharge (ESD) protection up to 8kV. OSCONIQ C 2424 LEDs find use in street lighting, high bay, tunnel lighting, and area/floodlighting applications.
Osram OSCONIQ C 2424 High Power LEDs
Features
- Broad CCT range offerings in CRI 70, 80, and 90
- CSP with a small footprint of 2.4mm x 2.4mm x 0.6mm (2424 - LES 2121)
- Enables high efficacy luminaires with total system cost reduction
- ESD protection up to 8kV
- Excellent LM 80 report available
- High efficiency and flux output
- Superior thermal dissipation
- Wide current drive range
Applications
- Area lights
- Highbay industrial
- Portable LED lighting
- Street, tunnel and outdoor