OSRAM OSCONIQ S 3030 Series White LEDs are characterized by long lifetime, high performance and best-in-class reliability. The OSCONIQ S 3030 white LEDs are high-power devices with a viewing angle of 120° and a white SMT package. These OSCONIQ S 3030 LEDs offer typical radiation of 120°C (Lambertian emitter). Typical applications include industrial lighting, professional downlights, professional lamps fixtures, and professional outdoor lighting.
Osram OSCONIQ S 3030 Series White LEDs
Features
- Color temperature range 2200K to 6500K
- ESD 2kV according to ANSI/ESDA/JEDEC JS-001
- Offer package of white SMT package, colored diffused silicone resin
- Stable deep dimming at low driving current from 1mA
- Typical radiation: 120° (Lambertian emitter)
Applications
- High bay and low bay industrial lighting
- Professional downlights
- Professional lamps fixtures
- Professional outdoor lighting