Osram SYNIOS S2222 High Power LEDs

OSRAM SYNIOS S2222 High Power LEDs are versatile, compact light sources offering a comprehensive range of colors with 140mA binning. These LEDs have a small 2.2mm² footprint and are suitable for a wide array of applications, including tailored lighting solutions for electronic devices, ambient lighting in transportation vehicles, and high-quality architectural illumination.

SYNOIS S2222 LEDs have an adaptable platform and cater to various low and mid-power requirements, accommodating injection currents from 10mA to 200mA. The product line includes white (ranging from 3000K to 6500K with CRI >80), blue (445nm to 460nm), green (520nm to 540nm), yellow (583nm to 595nm, both conversion and direct emission), red (612nm to 626nm), and super red (626nm to 636nm), which can be mixed to generate additional hues. These LEDs boast uniform dimensions, facilitating seamless integration into diverse lighting solutions, and their low 0.6mm package height enables the realization of ultra-slim lighting designs.

Features

  • Chip technology: 
    • ThinFilm (red, yellow, super red)
    • UX:3 (true green)
    • InGaN on sapphire (blue, white, converted yellow)
  • Compact 2.2mm x 2.2mm x 0.6mm outline
  • Silicon resin, white SMT package

Applications

  • Architecture
  • Electronic equipment
  • Garden lighting
  • Industrial automation 
    • Light barriers
    • Machine controls
    • Vision controls
  • Metering
  • Mood lighting
  • Smart home
  • Transportation where no automotive qualification is needed 
    • Positioning lights
    • Supplementary lights
  • White goods