The MULTILED Black Surface is especially designed for full color message signs. The device offers individual addressability of each color and high contrast thanks to small reflectorsize and premium intensity.
Osram MULTILED® Black Surface Low Power
Features
- Package: white PLCC-6 package, diffused silicone resin, higher contrast by a black surface
- Color: red/true green/blue, 625 nm (red), 528 nm (true green), 470 nm (blue)
- Viewing angle: Lambertian Emitter (120°)
- Soldering methods: reflow solderable
- Preconditioning: acc. to JEDEC Level 4
- ESD-withstand voltage: ESD sensitive device
Applications
- Video walls
- Full color displays
- Architectural Lighting