Osram Multi TOPLED® LYG T67K
Features
- Package: white PLCC-4 package, colorless clear resin
- Feature of the device: both chips can be controlled separately, high signal efficiency possible by color change of the LED
- Wavelength: 587 nm (yellow), 570 nm (green)
- Viewing angle: Lambertian Emitter (120°)
- Technology: InGaAIP
- Grouping parameter: luminous intensity
- Assembly methods: suitable for all SMT assembly methods
- Soldering methods: reflow soldering
- Preconditioning: acc. to JEDEC Level 2
- ESD-withstand voltage: up to 2kV acc. to JESD22-A114-D
Applications
- Indoor and outdoor displays
- Optical indicators
- Backlighting (switches, keys, displays, illuminated advertising, general lighting)
- Interior automotive lighting (e.g. dashboard backlighting)
- Marker lights (e.g. steps, exit ways, etc.)
- Coupling into light guides
- Light writing displays
- Signal and symbol luminaire