Osram SFH 4716A OSLON Black Series High Power LEDs

OSRAM SFH 4716A OSLON Black Series High Power LEDs have a wavelength of 850nm and are IR light sources with high efficiency. These LEDs have a clear silicone packaging and are robust. The LEDs have an operating temperature range of -40°C to +125°C and a half angle of 75°. 4716A high power LEDs find uses in eye tracking, gaming and safety applications.

Features

  • 3B Corrosion Robustness
  • 850nm centroid wavelength
  • Clear silicone packaging
  • High efficiency with IR lighsources
  • Tested based on AEC-Q101-REV-CIR

Applications

  • CCTV, safety, and security
  • Driver monitoring/seat occupancy detection
  • Eye tracking
  • Gaming, amusement, and gambling