OSRAM SFH 4243 Infrared Emitters are designed for high power infrared light emission in compact electronic systems. These infrared emitters feature a clear epoxy package, AEC-Q101 qualification, ESD protection, and short switching times. The SFH 4243 infrared emitters operate within a temperature range from -40°C to +100°C and a maximum reverse voltage of 5V. Typical applications include electronic equipment, industrial automation, and measurement levelling.
Osram SFH 4243 Infrared Emitters
Features
- AEC-Q101 qualified
- Clear epoxy package
- ESD protection
- High power infrared LED
- Short switching times
Applications
- Electronic equipment
- Industrial automation:
- Light barriers
- Machine controls
- Vision controls
- Measurement leveling