Osram SFH 4258S High Power Infrared Emitters

OSRAM SFH 4258S High Power Infrared Emitters are high power, double-stacked LED emitters that are packaged in a diffused epoxy coating. These infrared emitters find applications in industrial automation and electronic equipment. The infrared emitters have a centroid wavelength of 850nm. SFH 4258S infrared remitters have an operating temperature range from -40°C to +100°C and offer a maximum power consumption of 245mW. Applications include automotive technology, industrial, and IR data transmission.

Features

  • Diffused epoxy packaging
  • High angle of ±15°
  • High power and double stalked
  • Tested per AEC-Q101-REV-C, stress test qualification for automotive grade discrete semiconductors

Applications

  • Automotive technology
  • Illumination for cameras
  • Industrial applications
  • Infrared 
  • IR data transmission
  • Sensor technology