Osram DISPLIX E Series Standard LEDs

OSRAM DISPLIX E Series Standard LEDs are manufactured using InGaAlP (red) and InGaN (true green and blue) chip technology. These LEDs are available in 623nm (red), 530nm (true green), and 471nm (blue) colors and come in epoxy resin SMT package. The frameless design of these LEDs allows designers to tightly fit these LEDs next to each other, to achieve high color mixing with minimal pixel gaps. These DISPLIX RGB LEDs feature a 120° viewing angle and are suitable for indoor video walls and full-color displays.

Features

  • 120° viewing angle
  • Epoxy resin SMT package
  • Frameless design for high color mixing with minimal pixel gaps
  • InGaAlP and InGaN chip technology
  • JEDEC Level 4 preconditioning

Applications

  • Architectural lighting
  • Full-color displays
  • Indoor video walls