Osram SFH Infrared Emitters

ams OSRAM SFH Infrared (IR) Emitters encompass a wide range of series, such as OSLON Black, TOPLED, Power TOPLED, and Radial T1 3/4. IR emitters are available in standard, high power, and low power versions, with surface mount (SMD/SMT) and through hole mounting available. Wavelength ranges from 850nm to 950nm, and radiant intensity ranges from 2mW/sr to 1800 mW/sr. Beam angles range from 6 degrees to 150 degrees, and power rating ranges from 26mW to 16W. The SFH infrared emitters are useful for a wide range of applications, including but not limited to access control and security, authentication, eye, face, and hand tracking, factory automation, home and building automation, and medical lighting.

Features

  • AEC-Q101 and AEC-Q102 qualified versions available
  • High power versions available
  • Low thermal resistance versions available
  • Mounting options include surface mount (SMD/SMT) or through hole
  • Short switching time versions available

Applications

  • Access control and security
  • Authentication
  • CCTV surveillance
  • Eye, face, and hand tracking
  • Factory automation
  • Gaming, amusement, and gambling
  • Gesture recognition
  • Home and building automation
  • In-cabin sensing
  • Measurement leveling
  • Medical lighting
  • Rain light tunnel sensing
  • White goods

Technical Specifications

Parameters Values
Wavelength Range 850nm to 950nm
Radiant Intensity Range 2mW/sr to 1800 mW/sr
Beam Angle Range 6 degrees to 150 degrees
Power Rating Range 26mW to 16W