OSRAM LR H9PP OSLON Black Flat LEDs are designed for compact, slim designs while ensuring high stability and reliable performance. These LEDs feature a compact SMD package and advanced thin-film chip technology and deliver excellent performance across a wide range of operating conditions. The LR H9PP OSLON black flat LEDs offer a maximum reverse current of 200mA, and ESD withstands a voltage of 8kV. These LEDS operate within a temperature range from -40°C to +125°C and are typically used for architectural lighting, consumer electronics, custom tuning, and medical equipment.
Osram LR H9PP OSLON Black Flat LEDs
Features
- AEC-Q102 qualified
- Corrosion robustness Class 3B
- ESD protection
- Lambertian emitter
- SMD epoxy package
- Thin film chip technology
Applications
- Architectural
- Custom tuning
- Industrial and machine vision
- Medical electronics