Omron G9KC Series PCB Power Relays
OMRON G9KC Series PCB Power Relays deliver high-capacity 4-pole switching at 40A/480Vac in a compact form factor (35mm x 58mm x 47mm). These relays provide low initial contact resistance of a maximum of 6mΩ and a minimum 3.6mm contact gap for reliable performance. The G9KC power relays offer enhanced safety and energy efficiency with a 10kA short-circuit capacity compliant with IEC62955 and a low coil power consumption of around 613mW. These power relays are ideal for EV charging stations, solar inverters, and UPS systems.
Features
- 4-pole relay with low resistance
- Available with auxiliary contacts
- High short-circuit capacity
- Low coil power consumption
- Mirror contacts enable failure detection
- Reduces heat generation
- Suitable for 3-phase applications
- Supports two AC voltages
Applications
- EV charging station
- Grid-interactive inverter
- Industrial inverter
- Inverter for solar and energy storage
- Uninterruptible Power Supply (UPS)
Technical Specifications
| Parameters | Values |
|---|---|
| Ambient Operating Temperature Range | -40°C to +85°C |
| Maximum Low Initial Contact Resistance | 6mΩ |
| Minimum Contact Gap | 3.6mm |
| Minimum Insulation Resistance | 1000MΩ |
| Rated Coil Voltage | 12Vdc 24Vdc |