Omron - Automation & Safety Safety Relays

Omron Safety Relays serve as integral components in the construction of safety circuits for industrial equipment and facilities. The G7S series safety relays are compact devices equipped with forcibly guided contacts. The G9SA series safety relay units are available in four types of 45mm wide variants: 3-pole model, 5-pole model, models with 3 poles, and 2 OFF-delay poles. The G9SB series are ultra-slim devices mountable on the DIN track and are available in models of 17.5mm width with 2 or 3 poles. The G9SE series units are compact devices that include OFF-delayed safety output models. The G9SX series are flexible safety components that offer multi-channel inputs for flexible system configuration and solid-state outputs for long life. These relays play a vital role in ensuring the safety of both machinery and personnel by monitoring various safety devices and controlling machine operations based on safety conditions.

Features

  • Available in various contact configurations
  • Compact size
  • Conforms to EN standards
  • Easy to install
  • High switching capacity
  • Saves mounting space
  • Various models available

Applications

  • Emergency stop systems
  • Guard door monitoring
  • Interlocking systems
  • Light curtains and safety beams
  • Safety PLCs (Programmable Logic Controllers)
  • Safety gates and fences
  • Safety mats
  • Two-hand control systems

Technical Specifications

Parameters Series
G7S G9SA G9SB G9SE G9SX
Maximum contact resistance (mΩ)
100
Minimum insulation resistance (MΩ)
100 20
Operating temperature range (°C) -25 to +70 -25 to +55 -10 to 55
Frequency (Hz) 10 to 55
Rated voltage 24V
Resources Datasheet Datasheet Datasheet Datasheet Datasheet