Omron - Automation & Safety OS32C Safety Laser Scanners

Omron - Automation & Safety OS32C Safety Laser Scanners

OMRON Automation and Safety OS32C Series Safety Laser Scanners have a small size, low weight, and low power consumption. These scanners are useful in extending the operation time of battery-powered systems like Automated Guided Vehicles (AGVs). These scanners cover all these requirements in collision avoidance, presence, and intrusion detection applications. The scanners are easy to maintain as diagnosis is clear with LED displays.

Features

  • Cable access options
  • Easy configurations
  • Easy to determine operating states
  • Ethernet connectivity for integrated management
  • Monitor status and measurement data over EtherNet/IP
  • No programming reuired with replacable sensors
  • Reduced erroneous detections in safety zone
  • Simplified wiring
  • Up to 70 combinations

Applications

  • AGVs
  • Robotic cells