Omron - Automation & Safety Safety Door Switches

| Image | Product | Description | P/N Search |
![]() |
Tongue Switches |
Omron Automation & Safety offers 10 models of Tongue (Key) Operated Safety Door Switches. Choose between plastic or metal housing in a variety of sizes and contact configurations. All models are IP67 (NEMA 6) protected. | |
![]() |
Guardlocking Switches |
6 models of Guardlocking Safety Door Switches. Choose between plastic or metal house in a variety of sizes and contact configurations. Some models are available with LED status indicators to provide a visual indication of wheter the switch is open or closed. LED conduit beacons may also be installed as an alternative means of providing status indication to most all switches with conduit openings. Some of our guardlocking switches offer slide bolt assemblies to simplify the installation of the switch on many machine guarding applicaitons and provide an integral handle for operation of the guard door. | |
![]() |
Non-contact Switches |
Omron Automation & Safety offers many models of Non-Contact Safety Door Switches. Some models feature stainless steel housing, ferroresonant signals, and electronically or magnetically-coded units. Some models are available with LED status indicators to provide a visual indication of wheter the switch is open or closed. LED conduit beacons may also be installed as an alternative means of providing status indication to most all switches with conduit openings. | |
![]() |
Hinged Door Switches |
The D4NH is a compact, hinge-style door switch specifically designed for space saving in machines. It can be used with both standard loads and microloads. |
|
![]() |
Explosion-Proof Switch |
The XT-5009 is a tongue-operated safety interlock switch that was specifically designed for ptentially explosive atmospheres while retaining the features and operating characteristics of the conventional models. | Inquire |
![]() |
Accessories |
The D4NS-SK and D4JL-SK are slide bolt assemblies specifically designed for use with the D4JL and the D4NS. |