Omron - Automation & Safety Proximity Sensors

omron-proximity-compact-cylindrical

Proximity Sensors are available in models using high-frequency oscillation to detect ferrous and non-ferrous metal objects and in capacitive models to detect non-metal objects. Models are available with environment resistance, heat resistance, resistance to chemicals, and resistance to water.

Product Image Description P/N
Search
Compact - Cylindrical
omron-proximity-compact-cylindrical-sm.jpg Inductive Proximity sensors in M8, M12, M18 or M30 sizes with brass or stainless steel housings featuring standard and extended sensing distance.



Square/Block Style
omron-proximity-square-block-style-sm.jpg Inductive Proximity sensors in small, compact or large size block style housings with plastic casings featuring standard and long sensing distance.



Miniature
omron-proximity-miniature-sm.jpg Inductive Proximity sensors in M5, dia 3mm, dia 4mm, dia 5.4mm, dia 8mm or small size block style housings in stainless steel, brass or plastic casing.

Longer Distance
omron-proximity-longer-distance-sm.jpg Inductive sensors with sensing distances up to 40mm (non-shielded) and 20mm (quasi-shielded) in cylindrical or block style housing.



Special Models
omron-proximity-special-models-sm.jpg For demanding applications in moving vehicles, often cleaned environments in food processing, in automotive assembly lines or for high precision applications, the special inductive sensors feature e1 certification, 120°C temperature resistance, high detergent, oil and chemical resistance or typically several hundred µm accuracy.





Capacitive
omron-proximity-capacitive-sm.jpg For non-contact detection of metal as well as nonmetallic materials such as paper, plastic, glass, liquids and cloth.
Cables & Accessories
omron-cables-accessories-sm.jpg A wide range of sensor connectors are available in M8 and M12 connector sizes. The connector cord sets will fit both photoelectric, proximity and other sensors. Omron offers a complementary and comprehensive family of cables, mounting blocks, brackets and sensor jackets.