To make the TTI.com experience more targeted and user-friendly, TTI.com (and selected third parties) use “cookies” on this website.
This technology helps us gather statistical and analytical information for personalization purposes, but the choice to accept the cookies
is always yours.
Available in a 22.5mm-wide housing, these relays monitor over- and undercurrent (K8AK-AS), over- and undervoltage (K8AK-VS) or over- and undervoltage (window type, K8AK-VW).
3 Phase Control
These 3-phase relays monitor over- and undervoltage (K8AK-PW), with variants providing the addition of monitoring phase-sequence and phase-loss (K8AK-PH1 and K8AK-PM) and voltage asymmetry (K8AK-PA).
Temperature Alaram
As full member of the K8AK Monitoring Relay family, the K8AK-TH is designed to protect your heating application. Furthermore it can be used as a simple in-panel ON/OFF controller.
Motor Thermal Protection
Line-up includes K8AK-TS and K8AK-PT Measuring and Monitoring Relays, Omron’s economical solution to 3-phase motor protection.
Heater Burnout
Our range of monitoring products also includes the K2CU heater-burnout detector, which is capable of accurate detection of heater-element burnout regardless of heater capacities.
Liquid Leakage Detection
These liquid leakage detectors (K7L) are specially developed to secure a quick reaction in case of liquid leakage. These very compact units fit into our standard sockets, have a width of only 20mm, are DC-supplied and have a transistor output.