Omron - Automation & Safety Displacement and Measurement Sensors

Omron Automation and Safety Displacement and Measurement Sensors can be used to measure distances and heights. The displacement and measurement sensors are available in a wide variety of models, including laser sensors, LED sensors, ultrasonic sensors, contact sensors, eddy current sensors, and more. These sensors offer a dielectric strength of 1000V AC. Displacement and measurement sensors measure and detect changes in a physical quantity in the height, width, and thickness of an object by determining the amount of displacement of that object. Typical applications include automation, machine tools, material handling conveyors, medical devices, robotics, packaging, and labeling machines.

Features

  • Built-in diagnostic
  • Come in a compact and space-efficient design
  • Offer easy installation and integration
  • Support durable and robust construction
  • Uses high-precision measurement to provide accurate readings

Applications

  • Automation
  • Machine tool
  • Material handling conveyors
  • Medical devices
  • Packaging and labeling machines
  • Robotics

Technical Specifications

Parameters Values
ZX1 ZX2 ZX-L ZX-T ZX-E ZX-GT
Vibration resistance 10Hz to 55Hz 10Hz to 150Hz 10Hz to 150Hz 10Hz to 55Hz 10Hz to 55Hz 10Hz to 150Hz
Dielectric strength 1000V AC
Operating temperature range -10°C to +55°C 0°C to +50°C 0°C to +50°C 0°C to +50°C 0°C to +50°C 0 to +40°C
Maximum current consumption 250mA 12mA 140mA 140mA 140mA 150mA
Resources Datasheet Datasheet Datasheet Datasheet Datasheet Datasheet