Omron - Automation & Safety Limit Switches

Omron Automation and Safety Limit Switches are encased to protect them from external forces, water, oil, and dirt. These switches are also available in models that are resistant to heat, cold, and corrosion, as well as high-precision models. In addition, these switches come in a variety of configurations, such as touch switches, safety limit switches, and broad-purpose vertical and horizontal switches.

Features

General-purpose horizontal switches:

General-purpose vertical switches:

  • Available in two-circuit models with spatter countermeasures and four-circuit models with bifurcated contacts and block-mounting system
  • Compact, thin and durable
  • Includes environment-resistant models
  • Includes series like WL-N, WLG, DC4, D4CC, HL-5000, WL and D4A-xN

High-precision switches:

  • Available in solid-state models and models with contact
  • Can detect micron level displacement
  • Includes D5A series

Multiple-pole switches:

  • Can be used in sequence control of machine tools
  • Includes VB series

On-Site flexible rod switches:

  • Can be used while moving for easy manual inputs
  • Includes the TP70 series
  • Plastic rod design fits in hand

Safety limit switches:

Touch switches:

  • High contact reliability for microloads
  • Includes D5B series
  • Solid state cylindrical or limit-type actuators

Applications

  • Consumer appliances
  • Elevators
  • Garage doors
  • Industries

Technical Specifications

Parameters Values
Current rating range 10mA to 100A
Voltage rating range 12VDC to 250VDC
IP rating IP60, IP65, IP67, IP69K