Omron - Automation & Safety M8/M12 Sensor Cordsets

A wide range of sensor connectors are available in M8 and M12 connector sizes. The connector cord sets will fit both photoelectric, proximity and other sensors. Omron offers a complementary and comprehensive family of cables, mounting blocks, brackets and sensor jackets.

 

XS2

XS2_OEI90x120.jpg

XS3

XS3_OEI90x120.jpg

XS5

XS3_OEI90x120.jpg

XS5C/XS5G

XS5C_XS5G_400x40090x120-1.jpg

Y92E-S/Y92E-S PP

Y92E-S_OEI90x120.jpg

Y96E

Y92E-S_OEI90x120.jpg

M12 Connector Cordsets M8 Connector Cordsets Smartclick M12 Connector Cordset M12 Connector Cordsets IDC type M12 and M8 Connector Cordsets M12 Connector Cordsets
Quick-disconnect, watertight single-ended and extension cordsets Quick-disconnect, single-ended and extension cordsets Quick-disconnect, watertight cordset with 1/8 turn lock system Quick-connect, field attachable Detergent and wash-down resistant cordsets Quick-disconnect, AC cordsets allow easy installation and replacement of AC sensors.
IP67 (and 94V-0) IP67 (and 94V-0) IP67 (and 94V-0) IP67 IP69K IP67

 

Features & Benefits

  • Fast connection - shortest locking rotation of 1/8th of a turn greatly reduces time and effort when wiring
  • Click feeling - an audible "click" and tactile response tells you that the connector is securely locked
  • Backward capability - possible to connect with standard screw-type M12 connector
  • Same degree of protection - meeting IP67 requirement