To make the TTI.com experience more targeted and user-friendly, TTI.com (and selected third parties) use “cookies” on this website.
This technology helps us gather statistical and analytical information for personalization purposes, but the choice to accept the cookies
is always yours.
Rope pull (sometimes called trip cords or wire pull) emergency stop devices are typically cords of braided plastic-coated wire, installed horizontally across the points of hazard and when pulled or cut cause the switch to generate an emergency stop. All are IP67 (NEMA 6) rated, with heavy-duty die-cast or stainless steel housings, and rope spans range to 200 m depending on model. Optional E-stop button provides emergency stopping capability at the end of the installation and is field serviceable.
E-Stop Pushbutton Switches
Emergency-stop switches help ensure the safety of people and machinery by delivering a consistent and predictable fail-safe response. Electrical machinery need these specialized switches to meet workplace safety and established international and domestic regulatory requirements. E-Stops incorporate a latching mechanism that must be reset through a pull or twist operation.
Rope Pull E-Stop Switch for Explosive Atmospheres
There are four series available for operation in explosive atmospheres. All are IP67 (NEMA 6) rated, with heavy-duty die-cast or stainless steel housings, and rope spans range from 80 m to 200 m depending on model. Optional E-stop button provides emergency stopping capability at the end of the installation and is field serviceable.