To make the TTI.com experience more targeted and user-friendly, TTI.com (and selected third parties) use “cookies” on this website.
This technology helps us gather statistical and analytical information for personalization purposes, but the choice to accept the cookies
is always yours.
Comprehensive range of industrial relays capable of switching loads from just 100 micro amps up to 15 A, incorporating many features and contact configurations covering most industrial applications. Plug-in relays are used in combination with industrial sockets for DIN-rail mounting. Wiring by conventional screw terminals or by screwless clamp technology.
Industrial High Power Relays
The power relay range is able to switch high currents of up to 160 A in various contact configurations, as recently, the 4 pole 40 A G7Z series has been added to the portfolio. Power relays can be mounted using screws, clips or on a DIN rail, whereas wiring the cables is possible using screw, pcb or quick-connect terminals, depending on the product family.
Special plug-in relays for those applications that cannot be solved by standard products as they require a hermetically sealed cover or latching contacts. The latter available as magnetic double winding coil or alternatively as ratchet version performing make / brake operation at each pulse input. MK-S(X) relays are designed for switching DC-loads.