Omron - Automation & Safety S8VKx Switch Mode Power Supplies

Omron - Automation & Safety Switch Mode Power Supply (S8VK)

Omron Automation and Safety S8VKx Switch Mode Power Supplies are available in compact designs and offer easy and fast installation. The S8VKx switch mode power supplies offer high efficiency, guaranteed long-life, and a wide input voltage range. These power supplies are complies with EN/IEC 61558-2-16. Typical applications include factory automation, industrial machinery, power supply, process control systems, renewable energy systems, and transportation systems.

Features

  • Compact design
  • Complies with EN/IEC 61558-2-16
  • Easy and fast installation
  • High efficiency
  • Long-life guaranteed
  • Offer wide input voltage range
  • Resistant in tough environments

Applications

  • Factory automation
  • ndustrial machinery
  • Power supply
  • Process control systems
  • Renewable energy systems
  • Transportation systems