Omron E3xx Photoelectric Sensors are available with non-stop detection that is high EMC protection, high light immunity, and robust and waterproof housing. The E3xx photoelectric sensors come with a simple installation process and a wide variety of models. These E3xx photoelectric sensors operate at temperatures ranging from -25°C to +55°C and offer a dielectric strength of 1000V AC. Typical applications include automated doors and gates, conveyor belt systems, liquid level sensing, material handling, and packaging machinery.
Omron E3xx Photoelectric Sensors
Features
- Dielectric strength 1000V AC
- Insulation resistance 20MΩ
- One family for all:
- All standard applications covered
- A wide variety of models
- Models designed for special applications
- Non-stop detection:
- High EMC protection
- High light immunity
- High quality and reliability
- Robust and waterproof housing
- High EMC protection
- Power supply voltage 10V to 30V DC
- Simplicity:
- Simple installation
- Simple selection
Applications
- Automated doors and gates
- Conveyor belt systems
- Liquid level sensing
- Material handling
- Packaging machinery