The Ohmite CPM series offers precision adjustment of your resistive load. The CPM Series is available in 3,5, and 10 turn models. The multi-turn potentiometers provide a rotational reliability up to 10 million turns. Each potentiometer is produced using a hybrid element and high temperature thermoplastic. This construction creates a robust design with great electrical insulation properties. With precision adjustment and great rotational reliability, the Ohmite CPM series is sure to meet your potentiometer needs.
Precision Multi-Turn Potentiometers
Features
CPM Series
- Available as 3, 5, and 10 turn models
- Hybrid element. High temp thermo plastic housing
- Recommended for medical and industrial applications
- Robust electrically insulated design
- Great rotational reliability up to 10 million turns
ACD22
- Compact design
- Accepts 6.35mm diameter shafts
- Excellent legibility
- Locking brake
Applications
- Medical equipment
- Test and lab equipment
- Industrial
Resources
- CPM Datasheet (PDF)
- ACD22 Datasheet (PDF)