OHMITE CS3 Series High Precision Current Sense Resistors utilize cutting-edge technology to achieve highly reliable non-inductive performance. The CS3 is ideal for current monitoring and control applications and the 4 terminal Kelvin connect design is ideal for precision current measurements utilizing two terminals for voltage and two terminals for current measurement. These high precision current sense resistors can operate within the temperature range from -55°C to 150°C with a maximum resistance of 50mΩ. Typical applications include power supplies, battery management, motor control units, inverter circuits, and solar power systems.
OHMITE CS3 Series Current Sense Resistors
Features
- Four-terminal Kelvin connection
- Non-inductive design
- Values starting from 1mΩ
Applications
- Audio amplifiers
- Automotive electronics
- Battery management systems
- Current monitoring in industrial equipment
- Inverter circuits
- LED lighting
- Motor control circuits
- Power supplies
- Solar power systems
- Switching power converters