OHMITE Z Series RF Plate Chokes

OHMITE Z Series RF Plate Chokes feature single-layer windings designed to prevent adverse harmonic effects and withstand high RF potentials. These Z series RF plate chokes come with insulated windings and moisture-proof coating. The Z series comes with a maximum inductance of 84µH with a minimum rated current of 0.60A. These RF plate chokes are useful in transmitters, receivers, antenna matching networks, and RF communication systems.

Features

  • Inductance ranging from 84µH to 0.2µH
  • Current rating up to 4A
  • Frequency range 3MHz to 520MHz

Applications

  • Antenna matching networks
  • Oscillators
  • RF amplifiers
  • RF filters
  • RF impedance matching circuits
  • RF modulators and demodulators
  • RF power supplies
  • RF signal generators
  • Receivers
  • Transmitters