OHMITE VM Series Heatsinks are built for dissipating heat generated by electronic components such as power semiconductors, integrated circuits, or other heat-producing devices. VM series heatsinks offers high thermal conductivity with component reliability and performance. These VM series heatsinks are in the length of 38.6mm with a weight of 42g. Typically VM series heatsinks are utilized in consumer electronics, industrial automation, and lighting systems.
OHMITE VM Series Heatsinks
Features
- Compatibility with thermal interface materials
- Compliant with RoHS
- Durable construction
- Efficient heat dissipation
- High thermal conductivity
- Optimized fin design
Applications
- Audio amplifiers
- Consumer electronics
- Industrial automation
- Lighting systems
- Motor control systems