OHMITE TWM/TWW Power Resistors
OHMITE TWM/TWW Ceramic Radial Terminal Power Resistors are designed for reliable power applications. These resistors feature a wirewound, metal oxide construction and a flameproof construction. The TWM and TWW resistors operate within a temperature range from -55°C to +275°C and have a dielectric withstand voltage of 1000Vac. These resistors offer a tolerance of 5% and a voltage range from 250V to 750V. Typical applications include general electronic sub-assemblies, medical electronics, amplifiers, and audio equipment.
Features
- Flame resistant construction
- Metal oxide technology
- RoHS compliant
- Wirewound design
Applications
- Amplifiers and audio equipment
- General electronic sub-assemblies
- Medical electronics
- Power electronics
Technical Specifications
| Parameters | Values | |
|---|---|---|
| Operating Temperature Range | -55°C to +275°C | |
| Tolerance | 5% | |
| Wattage Range | 3W to 20W | |
| Voltage Range | 250V to 750V | |
| Delectric Withstanding Voltage | 1000Vac | |
| Resistance Range |
TWW | 0.01Ω to 990KΩ |
| TWM | 43Ω to 200KΩ | |