OHMITE TL Series Planar Resistors

OHMITE TL Series Planar Resistors

OHMITE TL Series Planar Resistors are designed to handle high power loads without overheating the components. The TL series planar resistors offer a wide range of resistance values, power ratings, and voltage ratings. These TL series planar resistors offer a resistance range from 0.3Ω to 4MΩ with a maximum operating voltage of 1200 VAC. Typically TL series planar resistors are used in communication modules, high-power amplifiers, and industrial automation.

Features

  • Durable materials and construction 
  • Excellent thermal management
  • High power handling
  • Surface mount and through-hole configurations
  • Wide power and voltage ratings
  • Wide range of resistance values

Applications

  • Communication modules
  • High-power amplifiers
  • Industrial automation
  • Inverters and converters
  • LED drivers and lighting system