OHMITE TGH Series Thick Film Power Resistors feature a non-inductive design, making them ideal for high-frequency and pulse-load applications. The TGH power resistors are designed for direct mounting onto a heatsink and are available in 120W or 200W sizes. These resistors operate at a resistance range from 0.1Ω to 1MΩ and a temperature range from -55°C to +155°C. Typical applications include control devices, motor controls, robotics, telecom, and variable speed drives.
OHMITE TGH Series Thick Film Power Resistors
Features
- 5% tolerance
- Multiple configurations
- Power rating up to 200W with proper heatsink
- Resistance range 0.1Ω to 1MΩ
- TCR 250ppm
- Thermal resistance of 0.35°C/W
Applications
- Control devices
- Motor controls
- Power supplies
- Robotics
- Telecom
- Variable speed drives