OHMITE TFS Surge Capable Thick Film Non Inductive Resistors

OHMITE TFS Surge Capable Thick Film Non Inductive Resistors are designed to absorb large amounts of energy in a compact axial package. These features deliver high energy absorption, surge capability, and non inductive performance. The TFS resistors operate within a temperature range from -55°C to +200°C and have a resistance range from 100Ω to 100KΩ. These components have a tolerance range from ±1% to ±10% and a temperature coefficient of 100 ppm/°C. Typical applications include electron microscopes, geophysical instruments, and high resolution CRT displays.

Features

  • High energy absorption
  • Non inductive performance
  • RoHS compliant
  • Surge capability
  • Thick film construction

Applications

  • Electron microscopes
  • Geophysical instruments
  • High resolution CRT displays
  • Medical surge protection
  • Power supply conversion
  • X-ray systems

Technical Specifications

Parameters Values
Operating Temperature Range -55°C to +200°C
Resistance Range 100Ω to 100KΩ
Temperature Coefficient 100 ppm/°C
Tolerance ±1%, ±2%, ±5% and ±10%
Power Range 0.5W to 2W