OHMITE TFS Series Surge Capable Resistors

OHMITE TFS Series Surge Capable Resistors are available in six power ratings from 0.50W to 2W, with energy ratings from 6J to 55J. The TFS series resistors have been specifically developed to absorb large ampunts of energy by efficient use of its compact mass. TFS resistors offer performance characteristics not normally found in thick film construction. These resistors operate at a resistance range from 100Ω up to 100KΩ and a temperature range from -55°C to +200°C. Typical applications include electron microscopes, geophysical instruments, high-resolution CRT displays, and X-ray systems.

Features

  • High energy ratings
  • Low profile
  • Low TCR
  • Non-inductive
  • Tight tolerances

Applications

  • Defibrillator
  • ECG and other medical cables
  • Electron microscopes
  • High voltage power supplies
  • X-ray systems