OHMITE TEH100 Series Thick Film Power Resistors
OHMITE TEH100 Series Thick Film Power Resistors are designed to deliver 100W of power. The power resistors are housed in a fully enclosed and insulated TO-247 package, featuring a low ohmic value and a non-inductive design. TEH100 resistors are equipped with a fully molded casing to ensure environmental protection. Additionally, attaching them to a heat sink is simplified with a single screw mounting mechanism. These power resistors provide a minimum insulation resistance of 10GΩ and a dielectric strength of 1800VAC. Typically, TEH100 thick film power resistors find use in high-frequency and pulse-loading applications.
Features
- Configured in a TO-247 package
- Demonstrates non-inductive performance
- Designed to comply with RoHS standards
- Ensures the resistor package is entirely insulated from the heat sink
- Exhibits low thermal resistance
- Features a completely molded housing for environmental protection
- Incorporates a non-inductive design
- Simplifies attachment to the heat sink with single screw mounting
Applications
- High-frequency:
- Inverters
- Lighting ballasts
- Motor controls
- Power supplies
- Pulse-loading
Technical Specifications
| Parameters | Values |
|---|---|
| Dielectric strength | 1800VAC |
| Maximum working voltage | 350V |
| Minimum insulation resistance | 10GΩ |
| Power rating at 25°C case temperature | 100W |
| Resistance tolerance | ±1%, ±2%, ±5%, and ±10% |
TEH100 Series Thick Film Power Resistors Dimensions