OHMITE TBH Thick Film Power Resistors
OHMITE TBH Thick Film Power Resistors provide reliable resistance performance in a compact design. These resistors feature non inductive performance, low thermal resistance, economical pricing, and electrical insulation from the tab. The TBH thick film power resistors operate within a temperature range from -55°C to +150°C and a maximum operating voltage of 350V. These components have a tolerance of ±5% and a resistance range from 0.1Ω to 10kΩ. Typical applications include automotive steering systems, current sensing circuits, and power supplies.
Features
- Anti static tube packaging
- Economically priced
- Electrically insulated mounting tab
- Low thermal resistance
- Non inductive performance
- RoHS compliant
Applications
- Automotive steering
- Current sensing
- Industrial controls
- Power supplies
- Pre-load/damping
- Snubber/bleeder
Technical Specifications
| Parameters | Values |
|---|---|
| Operating Temperature Range | -55°C to +150°C |
| Maximum Operating Voltage | 350V |
| Tolerance | ±5% |
| Resistance Range | 0.1Ω to 10kΩ |