OHMITE TA Power Chip Thick Film Resistors

OHMITE TA Series Power Chip Thick Film Resistors offer high power capacity and consistent resistance in a compact alumina based design. These resistors offer thick film construction, enhanced power density, low inductance, and durable high temperature terminals. The TA resistors offer a withstand voltage of 5000V and a power rating range from 3W to 100W. These components operate within a temperature range from -55°C to +180°C and a resistance range from 0.25Ω to 10MΩ. Typical applications include audio amplifiers, power control, and video flyback circuits.

Features

  • Easy PCB mounting
  • High temperature terminal design
  • Offers high power density
  • Offers low inductance
  • RoHS compliant construction

Applications

  • Audio amplifiers
  • Power control
  • Power supplies
  • Video flyback circuits

Technical Specifications

Parameters Values
Operating Temperature Range -55°C to +180°C
Resistance Range 0.25Ω to 10MΩ
Withstanding Voltage 5000V
Power Rating Range 3W to 100W
Tolerance ±1%, ±5% and ±10%