OHMITE Slim-Mox Precision Thick Film Resistors

Ohmite Slim-Mox Precision Thick Film Planar Resistors are designed for stable, high voltage resistance performance in a space saving planar package. These features include low resistor noise, noninductive construction, radial terminals, RoHS compliance, and high dielectric epoxy coating. The resistors operate within a temperature range from -55°C to +110°C and a resistance range from 100Ω to 5,000MΩ. These components have a power range from 0.25W to 5.5W and a voltage range from 1.5Kv to 25Kv. Typical applications include current pulse limiters, HV power supplies, ionization chambers, and medical instrumentation.

Features

  • High dielectric
  • Low resistor noise
  • Non inductive
  • Radial terminals
  • RoHS compliant

Applications

  • Current pulse limiters
  • HV power supplies
  • Ionization chambers
  • Medical instrumentation

Technical Specifications

Parameters Values
Resistance Range 100Ω to 5000MΩ
Operating Temperature Range -55°C to +110°C
Power Rating Range 0.25W to 5.5W
Voltage Rating Range 1.5KV to 25KV

Video

This TTI Tech Specs video on OHMITE Slim-Mox Precision Thick Film Planar Resistors demonstrates how these devices exhibit a high dielectric, ensuring stable performance under high voltage.

See video transcript below

Video Trascript

A resistor's true strength is measured under high voltage like true grit is measured under pressure. OHMITE Slim-Mox Precision Thick Film Planar Resistors exhibit a high dielectric for stable performance in a voltage range of 1.5kV to 25kV and operate in a wide temperature range of -55°C to +110°C. These resistors are available in 100Ω to 5000Ω with a power rating ranging from 0.25W to 5.5W. The thick film resistors offer low resistor noise, are non-inductive, and are RoHS compliant with a low outgassing epoxy coating, making them effective for minimizing the release of volatile compounds in environments where purity is critical, such as medical instrumentation, ionization chambers, HV power supplies, and current pulse limiters.

View more OHMITE resources