OHMITE SH Series Precision Metal-Clad Shunts are designed in a four-terminal technique to be distinguished by high load capacity as well as excellent accuracy. The SH precision metal-clad shunts come with isolated voltage and current connections making them suitable for very precise current measurements. These SH precision metal-clad shunts operate at temperatures ranging from -55°C to 110°C and offer a dielectric withstanding voltage of 500V. Typical applications include battery monitoring systems, energy metering systems, motor control systems, power distribution panels, power supplies, aerospace, and defense electronics.
OHMITE SH Series Precision Metal-Clad Shunts
Features
- Dielectric withstanding voltage 500V
- Insulation resistance 100MΩ
- Operating temperature range -55°C to 110°C
- Offer simple four-port Kelvin design that ensures easy installation on large current bus bars
- Provide units that offer a low inductance, and heavy copper terminals
Applications
- Aerospace and defense electronics
- Battery monitoring systems
- Energy metering systems
- Motor control systems
- Power distribution panels
- Power supplies