OHMITE S High Current Shunts

OHMITE S Series High Current Shunts enable accurate current sensing in power circuits. These shunts feature brass terminals, a manganin plate element, and T, L, and DIN terminal options. The components have a rated current range from 100A to 1200A and an accuracy class of 0.5%. These resistors derate linearly from 25°C to 85°C and have a voltage range from 50mV to 100mV. Typical applications include dynamic braking, motor starting, speed control, and neutral grounding resistors.

Features

  • Brass terminals
  • Manganin resistive element
  • RoHS compliant
  • T, L, and DIN terminals

Applications

  • Dynamic braking
  • Motor starting
  • Speed control

Technical Specifications

Parameters Values
Derating linearly from 25°C to 85°C
Rated Current Range 100A to 1200A
Voltage Range 25mV to 100mV
Accuracy Class 0.5%