OHMITE RW1 and RW2 Current Sense Resistors

OHMITE RW1 and RW2 Current Sense Resistors provide a compact solution for current measurement in electronic circuits. These feature extremely low resistance, high precision tolerance, a maximum TCR of ±50ppm/°C, and flameproof construction. The RW1 and RW2 resistors operate within a temperature range from -55°C to +125°C and a power rating range from 1W to 2W. These components have a resistance range from 5mΩ to 50mΩ and a dielectric withstanding voltage of 500V. Typical applications include power supplies, battery management systems, and automotive electronics.

Features

  • Extremely low resistance
  • Flameproof construction
  • High precision tolerance
  • RoHS compliant
  • UL94-V-0 rated

Applications

  • Automotive electronics
  • Battery management systems
  • Current monitoring in industrial equipment
  • Motor control circuits
  • Overcurrent protection
  • Power supplies

Technical Specifications

Parameters Values
Operating Temperature Range  -55°C to +125°C
Power Rating Range 1W to 2W
Resistance Range 5mΩ to 50mΩ
Dielectric Withstanding Voltage 500V
Resistance Tolerance 1%
Maximum Temperature Coefficient of Resistance ±50ppm/°C