OHMITE RHL Wirewound Rheostats

Ohmite RHL Wirewound Rheostats

OHMITE RHL Wirewound Rheostats are designed to handle high power loads and are UL listed E-10946. The RHL wirewound rheostats come with precise control over resistance values. These rheostats offer power rating ranging from 7.5W to 1000W. Typical applications include audio equipment, heaters, lighting, motor speed control, ovens, power supplies, and vehicles.

Features

  • Designed to handle high power loads
  • Maximum voltage 1600V (RMS)
  • Offer precise control over resistance values
  • Power rating 7.5W to 1000W
  • Single turn
  • UL listed E-10946

Applications

  • Audio equipment
  • Heaters
  • Lighting
  • Motor speed control
  • Ovens
  • Power supplies
  • Vehicles