OHMITE Rheostat and Tap Switch Hardwares

Ohmite Rheostat and Tap Switch Hardware

OHMITE Rheostat and Tap Switch Hardwares come with multi-tap switching options and are fastened to shafts with slotted set screws. The Rheostat and Tap switch hardwares are designed for precise resistance control and offers variable resistance. These switch hardwares provide durability and reliability to withstand harsh various environmental conditions and ensure long-term performance. Typical applications include audio equipment, educational laboratories, industrial motor control, lighting dimmer controls, temperature control systems, and power supplies.

Features

  • Come with multi-tap switching options
  • Designed for precise resistance control
  • Offer variable resistance
  • Provide durability and reliability
  • Providing a user-friendly interface for manual adjustments

Applications

  • Audio equipment
  • Educational laboratories
  • Industrial motor control
  • Lighting dimmer controls
  • Temperature control systems
  • Variable voltage power supplies